C.A 1900 | Chauvin Arnoux
C.A 1900 Thermal camera for body temperature
Thermal camera, C.A 1900, Chauvin Arnoux
Designed to detect abnormally high temperatures such as fevers, the camera can be used to measure human body temperature with an accuracy of ± 0.5 °C. With a temperature range from +30 °C to +45 °C, it is an essential tool for identifying anyone with an excessively high temperature in order to combat epidemics.
Thanks to its tripod insert supplied as standard beneath the camera, it is very easy to install long-term in a fixed position, such as a factory entrance, for example. In addition, by maintaining a distance of 1.5 metres between the operator and the person tested, there is no risk of contamination.
Features
- Simple, practical health tool for measuring body temperature
- Measurement accuracy less than 0.5 °C
- High temperature detection function based on the average of the people tested
- Minimized risk with a distance of 1.5 m maintained between the operator and the person tested
Resolution | 320 x 240 Pixel | |
max. operating temperature | 45 °C | |
min. operating temperature | 30 °C | |
Field of View | 38° x 28° |
Country of origin | FR |
Customs tariff number | 90275000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |