C.A 1950 | Chauvin Arnoux
C.A 1950 DiaCAm 2 thermal camera
Advantages of the C.A 1950
Exceptional 13-hour battery life
Quick startup in under 3 seconds
an emissivity table which can be enhanced as required
the possibility of renaming the images and thermograms by site
recording and storage of the configurations according to the different applications (building, electrical cabinet, etc.)
vocal annotations to record your comments directly on the image
connection to current clamps and multimeters: all the necessary measurements simultaneously
Description
Designed and developed for simplified use, it is ideal for all applications in the building,electrical maintenance and mechanical maintenance sector:
Thermal audits
Fault detection: thermal bridges, infiltrations, presence of humidity
Electrical maintenance: detection of faulty contacts, unbalance, etc.
Mechanical maintenance: detection of wear points, motor overheating, lubrication problems, etc.
It has been specially designed for simplified use:
Comfortable grip with direct access to the functions with just one hand
The C.A 1950 is perfectly balanced so that it does not move even when stood on a benchtop.
The display uses a wide 2.8-inch screen with automatic brightness adjustment.
The field of view (20°x20°) is equipped with a focus-free function which ensures that the image remains sharp whatever the distance.
Contextual help guides users to limit the risk of error.
The C.A 1950 can be used to record voice comments directly on the image.
The flap protecting the lens is built into the instrument, so it does not get in the way and cannot be lost
The C.A 1950 is a communicating camera which can recover the necessary measurements (current, etc.) from current clamps and multimeters via Bluetooth.
Software
CAmReport, the software for analysing the thermograms, can be used for close analysis with the help of several tools:
Cursors (automatic display of the temperature at the point chosen)
Thermal profile (automatic display of Min/Max/Avg temperatures of the line)
A square or circle for area analysis
Results tables automatically and quickly show all the information/analytical tools on the thermogram
Polygons and polylines for analysing certain areas of the thermogram more precisely
Emissivity table supplied as standard which can be enhanced by the user
CAmReport can also be used to generate reports automatically based on various different templates provided. These reports can be exported in Word or pdf format. This makes it easier to print and archive them.
Other specifications:
80 x 80 UFPA microbolometer-type detector, 8 ~14 μm
IFOV (spatial resolution) 4.4 mrad
temperature range 20°C to 250°C
display mode: thermal image, real image with automatic parallax compensation. Image merging available with PC software
measuring tools: 1 manual cursor+ 1 automatic detection + Min Max on adjustable area + Temperature profile + Isotherm
adjustable parameters: emissivity, environmental temperature, distance, relative humidity
2 GB (approx. 4,000 images) on micro SD card, up to 32 GB with removable card
ingress protection: IP 54
weight / dimensions: 700 g with rechargeable batteries / 225x125x83
Resolution | 320 x 240 Pixel | |
max. operating temperature | 250 °C | |
min. operating temperature | -20 °C | |
Field of View | 20° x 20° |
Country of origin | FR |
Customs tariff number | 90275000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |