C.A 6011 SET | Chauvin Arnoux
Chauvin Arnoux continuity tester kit, C.A 6011 SET
Order No.: 21K7167
EAN: 3663653001397
MPN:
C.A 6011 SET
Unit Price (€ / pc.)
452.20 € *
Standard delivery time from the manufacturer is: 1 Week
Continuity tester KIT, C.A 6011 SET, Chauvin Arnoux
For the safety of electrical systems, the respective national laws prescribe a whole series of initial and recurring tests: Earthing measurement, insulation measurement, RCD testing, etc.
Technical Data
- IP rating: IP40
- Length: 135 mm
- Width: 225 mm
- Height: 18 mm
- Weight: 350 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | continuity tester kit | |
| Continuity test | 1-200 Ω | |
| Rated category | CAT IV | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |