HHXC250ARA101MF80G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 100 µF, 25 V, ±20 %, HHXC250ARA101MF80G
Unit Price (€ / pc.)
1.0115 € *
Available: 50 pcs.
Leadtime: 24 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.6545 €
100 pcs.
0.4998 €
500 pcs.
0.4046 €
900 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive polymer hybrid, HHXC250ARA101MF80G, Chemi-Con
The HHXC250ARA101MF80G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.
For high temperature and high reliability applications like automotive equipment, base station equipment, etc.
Technical specifications
Design | SMD | |
diameter | 6.3 mm | |
ESR (Equivalent Series Resistance) | 30 mΩ | |
Capacity | 100 µF | |
Length | 7.7 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Ripple current | 1.4 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Rolle mit 900 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |