HHXC350ARA220ME61G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 22 µF, 35 V, ±20 %, HHXC350ARA220ME61G
Unit Price (€ / pc.)
0.7854 € *
Available: 48 pcs.
Leadtime: 24 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.5117 €
100 pcs.
0.3927 €
500 pcs.
0.3094 €
1000 pcs.
0.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive polymer hybrid, HHXC350ARA220ME61G, Chemi-Con
The HHXC350ARA220ME61G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.
For high temperature and high reliability applications like automotive equipment, base station equipment, etc.
Technical specifications
Bauform | SMD | |
Durchmesser | 5 mm | |
ESR (Äquivalenter Serienwiderstand) | 100 mΩ | |
Kapazität | 22 µF | |
Länge | 5.8 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rippelstrom | 550 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |