HHXC500ARA220MF61G | Chemi-Con

Polymer hybrid aluminum electrolytic capacitor, SMD, 22 µF, 50 V, ±20 %, HHXC500ARA220MF61G

Order No.: 10D5963
EAN: 4099891762124
MPN:
HHXC500ARA220MF61G
Series: HXC
HHXC500ARA220MF61G Chemi-Con Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 50 pcs.
Leadtime: 32 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.5712 €
100 pcs.
0.4403 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive polymer hybrid, HHXC500ARA220MF61G, Chemi-Con

The HHXC500ARA220MF61G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.

For high temperature and high reliability applications like automotive equipment, base station equipment, etc.

Technical specifications
Design SMD
diameter 6.3 mm
ESR (Equivalent Series Resistance) 80 mΩ
Capacity 22 µF
Length 5.8 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Ripple current 750 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes