HHXC630ARA101MJC5G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 100 µF, 63 V, ±20 %, HHXC630ARA101MJC5G
Unit Price (€ / pc.)
2.3443 € *
Available: 50 pcs.
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
1.5113 €
100 pcs.
1.1662 €
400 pcs.
0.9282 €
800 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive polymer hybrid, HHXC630ARA101MJC5G, Chemi-Con
The HHXC630ARA101MJC5G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.
For high temperature and high reliability applications like automotive equipment, base station equipment, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 22 mΩ | |
| Ripple current | 2.1 A | |
| Design | SMD | |
| diameter | 10 mm | |
| Length | 12.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Original Packaging | Reel with 400 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |