HHXD350ARA470MF61G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 47 µF, 35 V, ±20 %, HHXD350ARA470MF61G
Unit Price (€ / pc.)
0.9163 € *
Available: 50 pcs.
Leadtime: 32 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.5950 €
100 pcs.
0.4522 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive polymer hybrid, HHXD350ARA470MF61G, Chemi-Con
The HHXD350ARA470MF61G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.
For high reliability applications like automotive equipment, base station equipment, etc.
Technical specifications
Design | SMD | |
diameter | 6.3 mm | |
ESR (Equivalent Series Resistance) | 60 mΩ | |
Capacity | 47 µF | |
Length | 5.8 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 35 V | |
Ripple current | 1.3 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |