HHXD500ARA101MJA0G | Chemi-Con

Polymer hybrid aluminum electrolytic capacitor, SMD, 100 µF, 50 V, ±20 %, HHXD500ARA101MJA0G

Order No.: 10D6053
EAN: 4099891762216
MPN:
HHXD500ARA101MJA0G
Series: HXD
HHXD500ARA101MJA0G Chemi-Con Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 500 pcs.
Leadtime: 24 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.1900 €
100 pcs.
0.9163 €
500 pcs.
0.7259 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive polymer hybrid, HHXD500ARA101MJA0G, Chemi-Con

The HHXD500ARA101MJA0G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.

For high reliability applications like automotive equipment, base station equipment, etc.

Technical specifications
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 25 mΩ
Kapazität 100 µF
Länge 10 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 2.4 A
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes