HHXD500ARA680MHA0G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 68 µF, 50 V, ±20 %, HHXD500ARA680MHA0G
Unit Price (€ / pc.)
1.4994 € *
Available: 50 pcs.
Leadtime: 24 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
0.9639 €
100 pcs.
0.7378 €
500 pcs.
0.5950 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive polymer hybrid, HHXD500ARA680MHA0G, Chemi-Con
The HHXD500ARA680MHA0G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.
For high reliability applications like automotive equipment, base station equipment, etc.
Technical specifications
Design | SMD | |
diameter | 8 mm | |
ESR (Equivalent Series Resistance) | 30 mΩ | |
Capacity | 68 µF | |
Length | 10 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Ripple current | 1.8 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |