HHXJ350ARA101MF80G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 100 µF, 35 V, ±20 %, HHXJ350ARA101MF80G
Unit Price (€ / pc.)
1.1424 € *
Available: 20 pcs.
Leadtime: 24 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
0.7378 €
100 pcs.
0.5593 €
500 pcs.
0.4522 €
900 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive polymer hybrid, HHXJ350ARA101MF80G, Chemi-Con
The HHXJ350ARA101MF80G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability realized by hybrid electrolyte.
For high temperature and high reliability applications like automotive equipment, base station equipment, etc.
Technical specifications
Bauform | SMD | |
Durchmesser | 6.3 mm | |
ESR (Äquivalenter Serienwiderstand) | 35 mΩ | |
Kapazität | 100 µF | |
Länge | 7.7 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rippelstrom | 1.7 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 900 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |