G83-6104LUNEU-0 | Cherry
US keyboard, G83-6104LUNEU-0, USB connection, light-gray
Order No.: 10M962
EAN: 4025112010880
MPN:
G83-6104LUNEU-0
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
58.31 € *
Available: 10 pcs.
Leadtime: On Request **
Keyboards with US layout, type Cherry G83-6104.
US English layout and Euro logo, 104 keys, NTK technology (elastomer keys with diaphragm contact), keycaps with abrasion-proof legend; Dimensions: 458 x 170 x 42 mm.
Type: G83-6104LUNEU-0, USB connection, light-gray
Technical specifications
Connection | USB | |
Colour | hellgrau | |
Character set | US |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |