JD-9100DE-2 | Cherry
Wireless Desktop Keyboard Mouse Set JD-9100DE-2
Order No.: 10M967
EAN: 4025112095351
MPN:
JD-9100DE-2
DW 9100 SLIM
Unit Price (€ / pc.)
153.51 € *
Available: 2 pcs.
Leadtime: On Request **
Wireless Desktop Keyboard Mouse Set, JD-9100DE-2, Cherry
The CHERRY DW 9100 SLIM offers a blend of aesthetics and optimal comfort and is perfect for any modern desk.
Features
- Optional connection via Bluetooth or via 2.4 GHz radio - both with AES-128 encryption
- USB-C rechargeable lithium batteries in mouse and keyboard
- Status LEDs indicate low battery, charging status and mouse resolution
- Additional status LEDs for CAPS LOCK, NUM and SCROLL button
- Extra small nano receiver for wireless operation
- 6 mouse buttons and scroll wheel
- Precise sensor with 3-step adjustable resolution up to 2400 dpi
- Durable button labeling
- Solid metal plate in the keyboard for maximum stability
- Precise scissor mechanism for ideal actuation feel
- Magnetic tilt bar for tilt adjustment
Technical specifications
Connection | Bluetooth | |
Colour | schwarz/bronze | |
Character set | DE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716060 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |