JW-8600 | Cherry

Mouse MW 8C ERGO JW-8600

Order No.: 10M975
EAN: 4025112095702
MPN:
JW-8600
MW 8C ERGO
JW-8600 Cherry Mouses, Mousepads, Presenter Image 1
JW-8600 Cherry Mouses, Mousepads, Presenter Image 2
JW-8600 Cherry Mouses, Mousepads, Presenter Image 3
JW-8600 Cherry Mouses, Mousepads, Presenter Image 4
JW-8600 Cherry Mouses, Mousepads, Presenter Image 5
Image may differ
Unit Price (€ / pc.)
59.381 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
59.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.381 €

Mouse, JW-8600, Cherry

With the ergonomic mouse for right-handers, you can also master enduring work with your left hand. Especially medium and large hands glide over the table relaxed and smoothly with the wireless computer mouse. The thumb rest is particularly helpful in everyday work. It ensures that the thumb rests in a comfortable position, which is easy on the wrist.

Features

  • Superior handling especially for right-handers
  • Ideal for medium to large hands
  • Thumb rest for fatigue-free operation
  • Metal surface and mouse wheel
  • Rubberized sides with trendy Voronoi pattern
  • High-precision sensor with 4-step adjustable resolution up to 3200 dpi
  • Works on almost all surfaces, including glass
  • Status LED indicates low battery, charging status and resolution
  • Rechargeable lithium battery via USB-C
  • Extra small nano receiver for radio operation
  • 6 buttons and scroll wheel
Technical specifications
Version Maus
Connection Wireless
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 84716070
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes