CLM210W230-00-0-0OOO | Christ-Elektronik

Energy meter, with display of apparent power, reactive power, apparent energy, reactive energy, 100-264 V, 0.01-16 A, 0-4224 W, (L x W x H) 150 x 82 x 45 mm, CLM210W230-00-0-0OOO

Order No.: 24K222
EAN: 4099891459888
MPN:
CLM210W230-00-0-0OOO
Series: CLM
CLM210W230-00-0-0OOO Christ-Elektronik Energy Measurement
Image may differ

Abgekündigt

Unit Price (€ / pc.)
260.6100 € *
Available: 5 pcs.
Leadtime: 10 Weeks **
Total Price:
260.61 € *
Price list
Quantity
Price per unit*
1 pcs.
260.6100 €
3 pcs.
252.7917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power consumption meters, type Christ CLM 210.

4-digit 13 mm LED display, red. The device can be used to measure input power and power consumption. The consumption values (also 24 h measurements) are saved to a power failure-proof data memory. It also supports currency-independent consumer cost readings (cumulative for 24 h) if the consumer rate per KWh is entered; Measuring and display ranges: power 0 to 4224 W, consumption 0 to 9999 kWh total/0 to 108 kWh in 24 h, voltage 100 to 264 V, current 0.01 to 16 A, rates (currency-independent) max. 999.9, consumption costs 0 to 9999, auto-ranging consumption measurements. Resolution: 0.1 W or 1.0 W. Measuring tolerance: ±0.5%/±5 digits of the display to value. Measuring rate: 1.0 s. Consumption memory: no time limit. Operating elements: 2 short-stroke key switches, foil protected. Operating voltage: 100 to 264 VAC/47 to 63 Hz. Power consumption: < 4.0 VA. Operating temperatures: 0 to +50 °C. Case: ABS, gray. Dimensions: W 82, L 150, D 45 mm.

Type: CLM 210, power consumption meter without output

Technical specifications
Product type Energiemessgerät
Version mit Anzeige von Scheinleistung, Blindleistung, Scheinenergie, Blindenergie
measurement range 100-264 V, 0,01-16 A, 0-4224 W
Length 150 mm
Width 82 mm
Height 45 mm
Weight 490 g
Logistics
Country of origin DE
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes