CAM120N230-00-0-0WSE | Christ-Elektronik

Display instrument, freely scaleable, CAM120N230-00-0-0WSE

Order No.: 19K8830
EAN: 4099891455545
MPN:
CAM120N230-00-0-0WSE
CAM120N230-00-0-0WSE Christ-Elektronik Multifunction Measuring Devices and Multifunction Displays
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
153.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.51 €

Scalable display instruments, type CAM 120.

For DC and AC voltage measurements up to 350 VDC/250 VAC, or DC and AC current measurements up to 2000 mA; LED display: red, 3 1/2 digits, height 13 mm, 7-segment. Display range: scalable within a range of –1999 to +1999. Decimal point: adjustable with jumpers at the front. Error indication with digit 1. Measuring range adjustment: with external scaling resistor. Measuring rate: 2.5/s. Input variables: voltage, current 0 to 2.0/20/200 V or mA, max. 350 VDC/250 VAC, max. 2.0 A. Measuring error: ±1 digit, 1.5% of the display. Operation: 230 VAC (+10/–15%), 48 to 62 Hz, max. 2.0 VA or 24 VDC, electrically isolated. Polarity reversal and thermal protection. Case: Noryl. Safety class II. Dimensions W 96 x H 24 x L 73 mm above the terminals. Mounting depth: approx. 66 mm. Control panel cutout: 92.0 x 22.2 mm. Control panel thickness: to 5.0 mm. Supplied with 2 fastening elements and a data sheet with physical variables.

Type: CAM120N230, display instrument, 230 VAC

Technical specifications
Width of cut-out 45 mm
Installation depth 72 mm
Frequency measurement No
Height of cut-out 22.2 mm
max. Voltage 230 V
Max. current 2 A
Assembly Einbaumontage
Degree of protection (IP) IP50
Voltage 0-200 VDC
Temperature measurement PT100
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes