1-1617029-2 | CII

Relay, 2 Form C (NO/NC), 26.5 V (DC), 700 Ω, 2 A, 28 V (DC), monostable, 1-1617029-2

Order No.: 71P0618
EAN: 4099891589523
MPN:
1-1617029-2
1-1617029-2 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
107.9925 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 47 Weeks **
Total Price:
215.99 € *
Price list
Quantity
Price per unit*
2 pcs.
107.9925 €
5 pcs.
106.0052 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low signal relay, 1-1617029-2, CII

Half-size relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, 2 A, 26.5 VDC coil voltage, 700 Ω Coil resistance, 1003 mW Coil power (DC), Chassis mount

Features

  • Hermetically sealed
  • High shock and vibration ratings
  • Excellent RF switching
Technical specifications
Anschluss Lötanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Ag + Au
Schaltspannung (DC) 28 V
Schaltstrom 2 A
Spulenspannung (DC) 26.5 V
Spulentyp monostabil
Spulenwiderstand 700 Ω
Logistics
Ursprungsland IN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes