1-1617039-2 | CII
Relay, 2 Form C (NO/NC), 26.5 V (DC), 1030 Ω, 2 A, 28 V (DC), monostable, 1-1617039-2
Order No.: 71P0622
EAN: 4099891589561
MPN:
1-1617039-2
Unit Price (€ / pc.)
384.2510 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 30 Weeks **
Total Price:
384.25 € *
Price list
Quantity
Price per unit*
1 pcs.
384.2510 €
2 pcs.
377.6227 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 1-1617039-2, CII
Half-size relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, 2 A, 26.5 VDC coil voltage, 1030 Ω Coil resistance, 682 mW Coil power (DC), Panel mount
Features
- Hermetically sealed
- High shock and vibration ratings
- Excellent RF switching
Technical specifications
Connection | solder connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | Ag + Au | |
Switching Voltage (DC) | 28 V | |
switching current | 2 A | |
Coil voltage (DC) | 26.5 V | |
Coil type | monostable | |
Coil resistance | 1030 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |