1-1617109-5 | CII

Relay, 2 Form C (NO/NC), 6 V (DC), 98 Ω, 1 A, 28 V (DC), monostable, 1-1617109-5

Order No.: 71P0623
MPN:
1-1617109-5
1-1617109-5 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
104.3392 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
208.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
104.3392 €

Low signal relay, 1-1617109-5, CII

TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 6 VDC Input, 1 A, 6 VDC Coil Voltage, 98 Ω Coil Resistance, 367 mW Coil Power (DC).

Features

  • Hermetically sealed
  • Spreader pads
  • Excellent RF switching
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 1 A
Coil voltage (DC) 6 V
Coil resistance 98 Ω
Switching Voltage (DC) 28 V
Connection PCB pin
Coil type monostable
Contact material AgPd + Au
Logistics
Property Value
Country of origin IN
Customs tariff number 85364110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
SVHC free Yes