1-1617119-7 | CII
Relay, 1 Form C (NO/NC), 26 V (DC), 2000 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1-1617119-7
Order No.: 71P0625
EAN: 4099891589585
MPN:
1-1617119-7
Unit Price (€ / pc.)
136.2788 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 43 Weeks **
Total Price:
272.56 € *
Price list
Quantity
Price per unit*
2 pcs.
136.2788 €
4 pcs.
133.9107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 1-1617119-7, CII
Grid relay, 1 Form C, SPDT, 1 C/O, 26 VDC Input, Coil suppression diode, 1 A, 26 VDC coil voltage, 2000 Ω Coil resistance.
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 1 A | |
Coil voltage (DC) | 26 V | |
Coil type | monostabil | |
Coil resistance | 2000 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |