1-1617164-6 | CII

Relay, 2 Form C (NO/NC), 5 V (DC), 39 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1-1617164-6

Order No.: 71P0630
EAN: 4099891589622
MPN:
1-1617164-6
CII
1-1617164-6 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
190.1977 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 43 Weeks **
Total Price:
190.20 € *
Price list
Quantity
Price per unit*
1 pcs.
190.1977 €
3 pcs.
153.5219 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low signal relay, 1-1617164-6, CII

Grid relay, 2 Form C, DPDT, 2 C/O, 5 VDC Input, Coil suppression diode, 1 A, 5 VDC Coil voltage, 39 Ω Coil resistance.

Technical specifications
Connection PCB pin
Contact type 2 Form C (NO/NC)
Contact material AgPd + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 1 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 39 Ω
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes