1617037-4 | CII

Relay, 2 Form C (NO/NC), 26.5 V (DC), 700 Ω, 5 A, 28 V (DC), 115 V (AC), monostable, 1617037-4

Order No.: 71P2571
EAN: 4099891591236
MPN:
1617037-4
CII
1617037-4 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
332.1290 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 18 Weeks **
Total Price:
332.13 € *
Price list
Quantity
Price per unit*
1 pcs.
332.1290 €
2 pcs.
325.9767 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low signal relay, 1617037-4, CII

Half-size relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, 5 A, 26.5 VDC Coil Voltage, 700 Ω Coil Resistance, 1003 mW Coil Power (DC).

Features

  • Hermetically sealed
  • High shock and vibration ratings
  • Optional terminals and mounting styles
  • Excellent RF switching
Technical specifications
Connection solder connection
Contact type 2 Form C (NO/NC)
Contact material Ag alloy
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 5 A
Coil voltage (DC) 26.5 V
Coil type monostable
Coil resistance 700 Ω
Logistics
Country of origin IN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes