1617069-9 | CII
Relay, 1 Form A (N/O), 3.8 V (DC), 2 A, 60 V (DC), 1617069-9
Order No.: 71P2572
EAN: 4099891591243
MPN:
1617069-9
Unit Price (€ / pc.)
546.6503 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 23 Weeks **
Power relay, 1617069-9, CII
Power relay, Solid state, 3.8 VDC Coil voltage, 1 Form A (NO), 60 VDC Switching voltage, 60 VDC Contact voltage, Tray/Box, Printed circuit board
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Switching Voltage (DC) | 60 V | |
switching current | 2 A | |
Coil voltage (DC) | 3.8 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |