1617118-6 | CII

Relay, 1 Form C (NO/NC), 26 V (DC), 2000 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617118-6

Order No.: 71P2574
EAN: 4099891591267
MPN:
1617118-6
1617118-6 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
123.2007 € *
Available: 0 pcs.
Available in 5 Days: 194 pcs.
Leadtime: 43 Weeks **
Total Price:
246.40 € *
Price list
Quantity
Price per unit*
2 pcs.
123.2007 €
5 pcs.
121.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grid relay, 1617118-6, CII

Grid relay, 1 Form C, SPDT, 1 C/O, 26 VDC Input, 1 A, 26 VDC Coil Voltage, 2000 Ω Coil Resistance, 351 mW Coil Power (DC).

Features

  • Hermetically sealed
  • High shock & vibration ratings
  • Spreader pad
  • Excellent RF switching
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Wechsler
Kontaktmaterial AgPd + Au
Schaltspannung (AC) 115 V
Schaltspannung (DC) 28 V
Schaltstrom 1 A
Spulenspannung (DC) 26 V
Spulentyp monostabil
Spulenwiderstand 2000 Ω
Logistics
Ursprungsland IN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes