1617122-2 | CII
Relay, 2 Form C (NO/NC), 12 V (DC), 390 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617122-2
Order No.: 71P2578
EAN: 4099891591304
MPN:
1617122-2
Unit Price (€ / pc.)
142.2883 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 38 Weeks **
Total Price:
142.29 € *
Price list
Quantity
Price per unit*
1 pcs.
142.2883 €
4 pcs.
114.8469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grid relay, 1617122-2, CII
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, Coil suppression diode, 1 A, 12 VDC Coil voltage, 390 Ω Coil resistance.
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 1 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 390 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |