1617123-1 | CII

Relay, 2 Form C (NO/NC), 12 V (DC), 390 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617123-1

Order No.: 71P2580
EAN: 4099891591311
MPN:
1617123-1
CII
1617123-1 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
140.0392 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 35 Weeks **
Total Price:
140.04 € *
Price list
Quantity
Price per unit*
1 pcs.
140.0392 €
4 pcs.
113.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grid relay, 1617123-1, CII

TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, 1 A, 12 VDC Coil voltage, 390 Ω Coil resistance, 369 mW Coil power (DC), 28.

Technical specifications
Connection PCB pin
Contact type 2 Form C (NO/NC)
Contact material AgPd + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 1 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 390 Ω
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes