1617125-2 | CII

Relay, 2 Form C (NO/NC), 12 V (DC), 390 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617125-2

Order No.: 71P2582
EAN: 4099891591335
MPN:
1617125-2
1617125-2 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
122.0345 € *
Available: 0 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 36 Weeks **
Total Price:
244.07 € *
Price list
Quantity
Price per unit*
2 pcs.
122.0345 €
5 pcs.
106.3860 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grid relay, 1617125-2, CII

Grid relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, 1 A, 12 VDC Coil Voltage, 390 Ω Coil Resistance, 369 mW Coil Power (DC).

Features

  • Hermetically sealed
  • High shock & vibration ratings
  • Spreader pad
  • Excellent RF switching
Technical specifications
Connection PCB pin
Contact type 2 Form C (NO/NC)
Contact material AgPd + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 1 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 390 Ω
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes