1617126-9 | CII

Relay, 2 Form C (NO/NC), 12 V (DC), 390 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617126-9

Order No.: 71P2584
EAN: 4099891591359
MPN:
1617126-9
CII
1617126-9 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
148.1788 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 43 Weeks **
Total Price:
148.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
148.1788 €

Grid relay, 1617126-9, CII

Grid relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, Coil suppression diode, 1 A, 12 VDC Coil Voltage, 390 Ω Coil Resistance.

Features

  • Hermetically sealed
  • High shock & vibration ratings
  • Spreader pad
  • Excellent RF switching
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial AgPd + Au
Schaltspannung (AC) 115 V
Schaltspannung (DC) 28 V
Schaltstrom 1 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 390 Ω
Logistics
Ursprungsland IN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes