1617127-2 | CII

Relay, 2 Form C (NO/NC), 12 V (DC), 850 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617127-2

Order No.: 71P2585
EAN: 4099891591366
MPN:
1617127-2
1617127-2 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
120.7612 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 35 Weeks **
Total Price:
241.52 € *
Price list
Quantity
Price per unit*
2 pcs.
120.7612 €
5 pcs.
118.6787 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low signal relay, 1617127-2, CII

TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, 1 A, 12 VDC Coil Voltage, 850 Ω Coil resistance, 169 mW Coil Power (DC), 28.

Technical specifications
Connection Leiterplattenstift
Contact type 2 Wechsler
Contact material AgPd + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 1 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 850 Ω
Logistics
Country of origin IN
Customs tariff number 85364110
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes