1617127-4 | CII
Relay, 2 Form C (NO/NC), 12 V (DC), 850 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617127-4
Order No.: 71P2586
EAN: 4099891591373
MPN:
1617127-4
Unit Price (€ / pc.)
139.4918 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 43 Weeks **
Total Price:
278.98 € *
Price list
Quantity
Price per unit*
2 pcs.
139.4918 €
4 pcs.
137.0880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 1617127-4, CII
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, 1 A, 12 VDC Coil Voltage, 850 Ω Coil resistance, 169 mW Coil Power (DC), 28.
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgPd + Au | |
Schaltspannung (AC) | 115 V | |
Schaltspannung (DC) | 28 V | |
Schaltstrom | 1 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 850 Ω |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |