1617131-4 | CII
Relay, 2 Form C (NO/NC), 26.5 V (DC), 3300 Ω, 1 A, 28 V (DC), monostable, 1617131-4
Order No.: 71P2587
EAN: 4099891591380
MPN:
1617131-4
Unit Price (€ / pc.)
109.8370 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 38 Weeks **
Grid relay, 1617131-4, CII
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, 1 A, 26.5 VDC Coil Voltage, 3300 Ω Coil Resistance, 213 mW Coil Power (DC), 28.
Features
- Hermetically sealed
- High shock & vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgPd + Au | |
Switching Voltage (DC) | 28 V | |
switching current | 1 A | |
Coil voltage (DC) | 26.5 V | |
Coil type | monostable | |
Coil resistance | 3300 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |