1617132-6 | CII

Relay, 2 Form C (NO/NC), 5 V (DC), 100 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617132-6

Order No.: 71P2588
MPN:
1617132-6
CII
1617132-6 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
162.435 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 38 Weeks **
Total Price:
162.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.435 €

Grid relay, 1617132-6, CII

TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 5 VDC Input, Coil suppression diode, 1 A, 5 VDC Coil Voltage, 100 Ω Coil Resistance.

Features

  • Hermetically sealed
  • High shock & vibration ratings
  • Spreader pad
  • Excellent RF switching
Technical specifications
Connection PCB pin
Contact type 2 Form C (NO/NC)
Contact material AgPd + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 1 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 100 Ω
Logistics
Country of origin IN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes