1617133-3 | CII
Relay, 2 Form C (NO/NC), 9 V (DC), 220 Ω, 1 A, 28 V (DC), monostable, 1617133-3
Order No.: 71P2589
EAN: 4099891591397
MPN:
1617133-3
Unit Price (€ / pc.)
82.5265 € *
Available: 0 pcs.
Available in 5 Days: 3,856 pcs.
Leadtime: 36 Weeks **
Total Price:
247.58 € *
Price list
Quantity
Price per unit*
3 pcs.
82.5265 €
7 pcs.
81.0033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grid relay, 1617133-3, CII
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 9 VDC Input, 1 A, 9 VDC Coil voltage, 220 Ω Coil resistance, 368 mW Coil power (DC), 28.
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 2 Wechsler | |
Schaltspannung (DC) | 28 V | |
Schaltstrom | 1 A | |
Spulenspannung (DC) | 9 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 220 Ω |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |