1617163-9 | CII
Relay, 2 Form C (NO/NC), 26.5 V (DC), 1560 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617163-9
Order No.: 71P2598
EAN: 4099891591465
MPN:
1617163-9
Unit Price (€ / pc.)
154.9975 € *
Available: 0 pcs.
Available in 5 Days: 623 pcs.
Leadtime: 43 Weeks **
Total Price:
310.00 € *
Price list
Quantity
Price per unit*
2 pcs.
154.9975 €
4 pcs.
152.3200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grid relay, 1617163-9, CII
Grid relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, Coil suppression diode, 1 A, 26.5 VDC Coil Voltage, 1560 Ω Coil Resistance.
Features
- Hermetically sealed
- High shock & vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgPd + Au | |
Schaltspannung (AC) | 115 V | |
Schaltspannung (DC) | 28 V | |
Schaltstrom | 1 A | |
Spulenspannung (DC) | 26.5 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1560 Ω |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |