1617165-3 | CII

Relay, 2 Form C (NO/NC), 26.5 V (DC), 1560 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617165-3

Order No.: 71P2599
EAN: 4099891591472
MPN:
1617165-3
CII
1617165-3 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
193.9462 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 43 Weeks **
Total Price:
193.95 € *
Price list
Quantity
Price per unit*
1 pcs.
193.9462 €
3 pcs.
156.5326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grid relay, 1617165-3, CII

Grid relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, Coil suppression diode, 1 A, 26.5 VDC Coil Voltage, 1560 Ω Coil Resistance.

Features

  • Hermetically sealed
  • High shock & vibration ratings
  • Spreader pad
  • Excellent RF switching
Technical specifications
Connection PCB pin
Contact type 2 Form C (NO/NC)
Contact material AgPd + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 1 A
Coil voltage (DC) 26.5 V
Coil type monostable
Coil resistance 1560 Ω
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes