1617542-8 | CII

Relay, 2 Form C (NO/NC), 26.5 V (DC), 1560 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617542-8

Order No.: 71P2608
EAN: 4099891591557
MPN:
1617542-8
1617542-8 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
147.9408 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 43 Weeks **
Total Price:
295.88 € *
Price list
Quantity
Price per unit*
2 pcs.
147.9408 €
4 pcs.
145.3823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grid relay, 1617542-8, CII

Grid relay, 2 Form C, DPDT, 2 C/O, 15.2 VDC Input, Coil suppression diode, 1 A, 26.5 VDC Coil Voltage, 1560 Ω Coil Resistance.

Features

  • Hermetically sealed
  • High shock & vibration ratings
  • Spreader pad
  • Excellent RF switching
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial AgPd + Au
Schaltspannung (AC) 115 V
Schaltspannung (DC) 28 V
Schaltstrom 1 A
Spulenspannung (DC) 26.5 V
Spulentyp monostabil
Spulenwiderstand 1560 Ω
Logistics
Ursprungsland IN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes