1617761-1 | CII
Relay, 4 Form C (NO/NC), 12 V (DC), 100 Ω, 5 A, 28 V (DC), 115 V (AC), monostable, 1617761-1
Order No.: 71P2609
EAN: 4099891591564
MPN:
1617761-1
Unit Price (€ / pc.)
383.4775 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 68 Weeks **
Total Price:
383.48 € *
Price list
Quantity
Price per unit*
1 pcs.
383.4775 €
2 pcs.
376.8730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mid-Range relay, 1617761-1, CII
The 1617761-1 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.
Features
- Hermetically sealed
- All Welded Construction
- Balanced Force
- Permanent Magnet Drive
Technical specifications
Connection | PCB pin | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 100 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |