2-1617033-6 | CII

Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 2 A, 28 V (DC), 115 V (AC), monostable, 2-1617033-6

Order No.: 71P5001
EAN: 4099891592745
MPN:
2-1617033-6
2-1617033-6 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
107.9925 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 18 Weeks **
Total Price:
215.99 € *
Price list
Quantity
Price per unit*
2 pcs.
107.9925 €
5 pcs.
106.0052 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low signal relay, 2-1617033-6, CII

Half-Size relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, 2 A, 12 VDC Coil voltage, 160 Ω Coil resistance, 900 mW Coil power (DC), 28 VDC, Socket Mount.

Features

  • Hermetically sealed
  • High shock and vibration ratings
  • Excellent RF switching
Technical specifications
Connection Leiterplattenstift
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 2 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 160 Ω
Logistics
Country of origin US
Customs tariff number 85364190
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes