2-1617072-9 | CII

Relay, 2 Form C (NO/NC), 26.5 V (DC), 1350 Ω, 2 A, 28 V (DC), monostable, 2-1617072-9

Order No.: 71P5009
EAN: 4099891592813
MPN:
2-1617072-9
2-1617072-9 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
490.6132 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 44 Weeks **
Total Price:
490.61 € *
Price list
Quantity
Price per unit*
1 pcs.
490.6132 €
2 pcs.
482.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low signal relay, 2-1617072-9, CII

The 2-1617072-9 is a grid-space relay that has a low profile with only 0.32 inches high-saves space in electronic packaging. The pin spacing allows you to insert the relay with no intermediate pin spreaders as well as meet applicable military specifications. This product also has Internal diode for coil transient suppression and transistor driven models.

Technical specifications
Connection Lötanschluss
Contact type 2 Wechsler
Switching Voltage (DC) 28 V
switching current 2 A
Coil voltage (DC) 26.5 V
Coil type monostabil
Coil resistance 1350 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes