2-1617108-0 | CII
Relay, 2 Form C (NO/NC), 12 V (DC), 850 Ω, 1 A, monostable, 2-1617108-0
Order No.: 71P5011
EAN: 4099891592820
MPN:
2-1617108-0
Unit Price (€ / pc.)
133.1253 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 36 Weeks **
Total Price:
266.25 € *
Price list
Quantity
Price per unit*
2 pcs.
133.1253 €
4 pcs.
130.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 2-1617108-0, CII
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, 1 A, 12 VDC Coil Voltage, 850 Ω Coil Resistance, 169 mW Coil Power (DC), 28.
Features
- Hermetically sealed
- Spreader pads
- Excellent RF switching
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgPd + Au | |
Schaltstrom | 1 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 850 Ω |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |