2-1617118-9 | CII

Relay, 1 Form C (NO/NC), 12 V (DC), 500 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 2-1617118-9

Order No.: 71P5013
EAN: 4099891592844
MPN:
2-1617118-9
CII
2-1617118-9 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
146.2272 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 22 Weeks **
Total Price:
146.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
146.2272 €

Low signal relay, 2-1617118-9, CII

TO-5/.100 Grid relay, 1 Form C, SPDT, 1 C/O, 8 VDC Input, Coil suppression diode, 1 A, 12 VDC Coil voltage, 500 Ω Coil resistance.

Features

  • Hermetically sealed
  • High shock and vibration ratings
  • Spreader pad
  • Excellent RF switching
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Wechsler
Kontaktmaterial AgPd + Au
Schaltspannung (AC) 115 V
Schaltspannung (DC) 28 V
Schaltstrom 1 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 500 Ω
Logistics
Ursprungsland IN
Zolltarifnummer 85364190
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes