2-1617122-7 | CII

Relay, 2 Form C (NO/NC), 18 V (DC), 880 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 2-1617122-7

Order No.: 71P5016
EAN: 4099891592875
MPN:
2-1617122-7
CII
2-1617122-7 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
151.2728 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 36 Weeks **
Total Price:
151.27 € *
Price list
Quantity
Price per unit*
1 pcs.
151.2728 €
4 pcs.
122.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low signal relay, 2-1617122-7, CII

TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 18 VDC Input, Coil suppression diode, 1 A, 18 VDC Coil voltage, 880 Ω Coil resistance.

Features

  • Hermetically sealed
  • High shock and vibration ratings
  • Spreader pad
  • Excellent RF switching
Technical specifications
Connection PCB pin
Contact type 2 Form C (NO/NC)
Contact material AgPd + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 1 A
Coil voltage (DC) 18 V
Coil type monostable
Coil resistance 880 Ω
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes