2-1617122-9 | CII

Relay, 2 Form C (NO/NC), 26.5 V (DC), 1560 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 2-1617122-9

Order No.: 71P5017
EAN: 4099891592882
MPN:
2-1617122-9
2-1617122-9 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
117.3697 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 36 Weeks **
Total Price:
234.74 € *
Price list
Quantity
Price per unit*
2 pcs.
117.3697 €
5 pcs.
115.3467 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low signal relay, 2-1617122-9, CII

TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, Coil suppression diode, 1 A, 26.5 VDC Coil voltage, 1560 Ω Coil resistance.

Features

  • Hermetically sealed
  • High shock and vibration ratings
  • Spreader pad
  • Excellent RF switching
Technical specifications
Connection Leiterplattenstift
Contact type 2 Wechsler
Contact material AgPd + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 1 A
Coil voltage (DC) 26.5 V
Coil type monostabil
Coil resistance 1560 Ω
Logistics
Country of origin US
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes