2-1617146-5 | CII
Relay, 2 Form C (NO/NC), 12 V (DC), 390 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 2-1617146-5
Order No.: 71P5018
EAN: 4099891592899
MPN:
2-1617146-5
Unit Price (€ / pc.)
149.8210 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 43 Weeks **
Total Price:
299.64 € *
Price list
Quantity
Price per unit*
2 pcs.
149.8210 €
4 pcs.
147.2387 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 2-1617146-5, CII
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, Coil suppression diode, 1 A, 12 VDC Coil voltage, 390 Ω Coil resistance.
Features
- Hermetically sealed
- High shock and vibration ratings
- Mounting pads
- Excellent RF switching
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgPd + Au | |
Schaltspannung (AC) | 115 V | |
Schaltspannung (DC) | 28 V | |
Schaltstrom | 1 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 390 Ω |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |