3-1617028-1 | CII
Relay, 2 Form C (NO/NC), 32 V (DC), 1250 Ω, 2 A, monostable, 3-1617028-1
Order No.: 71P7478
EAN: 4099891593797
MPN:
3-1617028-1
Unit Price (€ / pc.)
185.878 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
371.76 € *
Price list
Quantity
Price per unit*
2 pcs.
185.878 €
3 pcs.
182.665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 3-1617028-1, CII
Half-Size relay, 2 Form C, DPDT, 2 C/O, 26.5 - 32 VDC Input, 2 A, 26.5 - 32 VDC Coil voltage, 1250 Ω Coil resistance, 684 mW Coil power (DC).
Features
- Hermetically sealed
- Up to 2 amps switching
- High shock & vibration ratings
- Optional terminals & mounting styles
- Excellent RF switching
Technical specifications
Anschluss | Lötanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | Ag + Au | |
Schaltstrom | 2 A | |
Spulenspannung (DC) | 32 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1250 Ω |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |