3-1617072-5 | CII
Relay, 2 Form C (NO/NC), 26.5 V (DC), 1350 Ω, 2 A, 28 V (DC), monostable, 3-1617072-5
Order No.: 71P7484
EAN: 4099891593841
MPN:
3-1617072-5
Unit Price (€ / pc.)
436.3492 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 26 Weeks **
Total Price:
436.35 € *
Price list
Quantity
Price per unit*
1 pcs.
436.3492 €
2 pcs.
428.8165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 3-1617072-5, CII
The 3-1617072-5 is a grid-space relay that has a low profile with only 0.32 inches high-saves space in electronic packaging. The pin spacing allows you to insert the relay with no intermediate pin spreaders as well as meet applicable military specifications. This product also has Internal diode for coil transient suppression and transistor driven models.
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 2 Wechsler | |
Schaltspannung (DC) | 28 V | |
Schaltstrom | 2 A | |
Spulenspannung (DC) | 26.5 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1350 Ω |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |