3-1617758-7 | CII
Relay, 2 Form C (NO/NC), 28 V (DC), 500 Ω, 5 A, 28 V (DC), 115 V (AC), monostable, 3-1617758-7
Order No.: 71P7492
EAN: 4099891593902
MPN:
3-1617758-7
Unit Price (€ / pc.)
340.6613 € *
Available: 0 pcs.
Available in 5 Days: 286 pcs.
Leadtime: 61 Weeks **
Total Price:
340.66 € *
Price list
Quantity
Price per unit*
1 pcs.
340.6613 €
2 pcs.
334.7827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mid-range relay, 3-1617758-7, CII
The 3-1617758-7 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.
Features
- Hermetically Sealed
- Balanced Force
- Permanent Magnet Drive
Technical specifications
Connection | Lötstift | |
Contact type | 2 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 5 A | |
Coil voltage (DC) | 28 V | |
Coil type | monostabil | |
Coil resistance | 500 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |