4-1617072-9 | CII

Relay, 2 Form C (NO/NC), 26.5 V (DC), 1350 Ω, 2 A, 28 V (DC), monostable, 4-1617072-9

Order No.: 71P8652
EAN: 4099891594824
MPN:
4-1617072-9
CII
4-1617072-9 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
1,047.0215 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 44 Weeks **
Total Price:
1,047.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,047.0215 €

Low signal relay, 4-1617072-9, CII

The 4-1617072-9 is a grid-space relay that has a low profile with only 0.32 inches high-saves space in electronic packaging. The pin spacing allows you to insert the relay with no intermediate pin spreaders as well as meet applicable military specifications. This product also has Internal diode for coil transient suppression and transistor driven models.

Technical specifications
Connection solder connection
Contact type 2 Form C (NO/NC)
Switching Voltage (DC) 28 V
switching current 2 A
Coil voltage (DC) 26.5 V
Coil type monostable
Coil resistance 1350 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes