4-1617748-6 | CII
Relay, 1 Form C (NO/NC), 28 V (DC), 320 Ω, 25 A, 28 V (DC), 115 V (AC), monostable, 4-1617748-6
Order No.: 71P8658
EAN: 4099891594879
MPN:
4-1617748-6
Unit Price (€ / pc.)
381.3712 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 47 Weeks **
Total Price:
381.37 € *
Price list
Quantity
Price per unit*
1 pcs.
381.3712 €
2 pcs.
374.8143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mid-range relay, 4-1617748-6, CII
The 4-1617748-6 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.
Features
- Hermetically Sealed
- Balanced Force
- Permanent Magnet Drive
Technical specifications
Connection | Lötstift | |
Contact type | 1 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 25 A | |
Coil voltage (DC) | 28 V | |
Coil type | monostabil | |
Coil resistance | 320 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |