4-1617786-6 | CII

Relay, 2 Form C (NO/NC), 12 V (DC), 125 Ω, 5 A, monostable, 4-1617786-6

Order No.: 71P8662
EAN: 4099891594893
MPN:
4-1617786-6
4-1617786-6 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
385.0840 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 33 Weeks **
Total Price:
385.08 € *
Price list
Quantity
Price per unit*
1 pcs.
385.0840 €
2 pcs.
378.4438 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mid-Range relay, 4-1617786-6, CII

The 4-1617786-6 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.

Features

  • Hermetically sealed
  • All welded construction
  • Balanced force
  • Permanent magnet drive
Technical specifications
Contact type 2 Form C (NO/NC)
Contact material AgCdO
switching current 5 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 125 Ω
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes